This 2-position through hole DIP switch features standard actuator type and copper alloy contacts with gold plating. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The switch is available in a bulk packaging quantity of 60 pieces and has a pitch of 2.54mm. It is washable and sealable with a black housing color. The switch is lead-free and has a height of 5mm and length of 7.57mm.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | S, Alcoswitch |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Compliant |