
Four-position SPST slide actuator DIP switch with PC pin termination and 2.54mm terminal pitch. Features gold-plated copper alloy contacts, a 20VDC voltage rating, and 0.4VA power handling. Operates within a -30°C to 85°C temperature range, offering 1000 electrical cycles and a UL94 V-0 flammability rating. This through-hole mount switch is sealable and washable.
TE Connectivity 1825152-2 technical specifications.
| Actuator Length | 0.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | S, Alcoswitch |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.