
TE Connectivity 1825152-3 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.73mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | S, Alcoswitch |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825152-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.