
SPDT Right Angle Slide Switch featuring a 2-position, On-On function. This through-hole mount switch offers a 250mA contact current rating and 125V AC voltage rating. It boasts a mechanical life of 10,000 cycles and a 2.5mm switch travel. The black polyoxymethylene actuator has a 4mm length, and the copper alloy contacts are silver plated. This RoHS compliant component operates within a -10°C to 60°C temperature range.
TE Connectivity 1825160-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 11.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5118inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.091inch |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
