The STS series standard SP3T slide switch features a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a mechanical life of 10000 cycles and is rated for 125V AC. The switch has a throw configuration of SP3T and a termination of PC Pin. It is RoHS compliant and has a contact material of copper alloy with silver plating. The actuator is made of polyoxymethylene, acetal with a length of 4mm and a color of black.
TE Connectivity 1825160-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825160-2 to view detailed technical specifications.
No datasheet is available for this part.