
SP3T slide switch featuring PC pin termination for through-hole mounting. This standard slide switch offers a 250mA contact current rating at 125VAC, with a mechanical life of 10,000 cycles. It operates within a temperature range of -10°C to 60°C and has a 2.5mm switch travel. The black polyoxymethylene actuator measures 4mm in length, and the component is RoHS and ELV compliant.
TE Connectivity 1825161-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.6102inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.098inch |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
