
SP4T Slide Switch featuring Through Hole mounting and PC Pin termination. Offers a 4-position, ON-ON-ON-ON switch function with a 2.5mm switch travel. Contact rating of 250mA at 125V AC, with silver-plated copper alloy contacts and a mechanical life of 10,000 cycles. Includes a 4mm polyoxymethylene actuator and operates within a -10°C to 60°C temperature range.
TE Connectivity 1825161-2 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.1mm |
| Flammability Rating | UL94 HB |
| Length | 0.7091inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Tail Length | 0.098inch |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825161-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.