
SP4T slide switch featuring PC pin termination for through-hole mounting. This standard actuator, constructed from Polyoxymethylene/Acetal, offers a 2.5mm travel and 4mm length. Rated for 0.25A at 125VAC with silver-plated copper alloy contacts, it provides 10,000 mechanical cycles. Operating temperature range is -10°C to 60°C, with UL94 HB flammability rating and RoHS/ELV compliance.
TE Connectivity 1825162-2 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.7091inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Tail Length | 0.091inch |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Type | Switch |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825162-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.