
DP3T slide switch featuring PC pin termination for through-hole mounting. Offers a 0.3A (250mA) contact current rating at 125VAC, with a mechanical and electrical life of 10,000 cycles. The black polyoxymethylene actuator has a length of 0.1535 inches and a travel of 2.5mm. Operating temperature range is -10°C to 60°C, with a flammability rating of UL94 HB.
TE Connectivity 1825163-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.1535inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.1mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.6102inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | DP3T, SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825163-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
