DP5T standard slide switch featuring PC pin termination for through-hole mounting. Rated for 0.3A at 125VAC with a mechanical life of 10,000 cycles. Operates within a temperature range of -10°C to 60°C, utilizing silver-plated copper alloy contacts. Includes a 4mm polyoxymethylene actuator and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825163-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 250gf |
| Package Quantity | 9000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS, Alcoswitch |
| Switch Travel | 2.5mm |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825163-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.