DP6T slide switch featuring a 4mm Polyoxymethylene/Acetal actuator and through-hole mounting with straight PC pin termination. This component offers silver-plated copper alloy contacts, a 300mA current rating, and a 125V AC voltage rating. Designed for 10,000 mechanical cycles, it operates between -10°C and 60°C with a 2.5mm switch travel and 250gf operating force. RoHS compliant and UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 250gf |
| Package Quantity | 9000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS, Alcoswitch |
| Switch Travel | 2.5mm |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |