DP4T slide switch with PC pin termination for through-hole mounting. Features a 0.3A 125VAC current rating and 10,000 cycle electrical and mechanical life. Black polyoxymethylene actuator with 4mm length and 2.5mm travel. Silver-plated copper alloy contacts operate within a -10°C to 60°C temperature range. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 1825165-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 6.2mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.7091inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Tail Length | 2.9mm |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.