
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with PC pin termination for through-hole mounting. Rated for 0.05A at 48VAC/48VDC, this switch offers a 2.4VA capacity and an electrical life of 10,000 cycles. The round plunger actuator, constructed from PBT, has a length of 0.12 inches. Operating within a temperature range of -20°C to 85°C, the component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.12inch |
| Actuator Material | PBT |
| Package/Case | 120 |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | APA, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
