
DP3T slide switch with PC pin termination, suitable for right-angle PCB mounting. Features a 300mA contact current rating at 125VAC, with a 3-position On-On-On function. Constructed with a Nylon actuator and Copper Alloy contacts with Silver plating. Operates within a -20°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1825199-1 technical specifications.
| Actuator Length | 0.355inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 18.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.9449inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | Switch |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
