This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 20V AC and 20V DC and has a contact current rating of 400mA. The switch is available in a through hole, PC mount configuration with a bulk packaging option.
Sign in to ask questions about the TE Connectivity 1825219-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825219-4 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825219-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.