
SPDT toggle switch featuring a straight, through-hole mount with PC pin termination. This non-illuminated or illuminated switch offers a 3A current rating and a 20V AC/DC voltage rating, with an electrical life of 60,000 cycles. Constructed with a copper alloy contact material and gold plating, it operates within a -30°C to 85°C temperature range and boasts UL94 V-0 flammability. The standard round actuator, available in black, is sealable and made from brass, stainless steel, or thermoplastic.
Sign in to ask questions about the TE Connectivity 1825219-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825219-6 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass, Stainless Steel, Thermoplastic |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825219-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
