
SPDT Slide Switch, featuring a 2-position, On-On function with a 4mm switch travel. This through-hole mount component offers a 300mA contact current rating with silver-plated copper alloy contacts and a 15000-cycle electrical and mechanical life. Operating between -20°C and 85°C, it has a 125V AC voltage rating and a 600gf operating force. The 4.5mm polyoxymethylene actuator and PC pin termination ensure reliable performance.
TE Connectivity 1825255-1 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5906inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Packaging | Tray |
| PCB Mount Retention | With |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
