
SP3T slide switch with ON-ON-ON function, rated for 0.3A at 125VAC. Features silver-plated copper alloy contacts, 15,000 electrical and mechanical cycle life, and a 2mm switch travel. This through-hole mounted component has a right-angle orientation, PC pin termination, and bracket mounting. Operating temperature range is -20°C to 85°C.
TE Connectivity 1825256-3 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 11.2mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5906inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825256-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
