
SPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Rated for 0.3A at 125VAC with a 15,000 cycle electrical and mechanical life. Offers a 2-position, On-On function with a 2mm switch travel and 600gf operating force. Constructed with a polyoxymethylene/acetal actuator and copper alloy contacts with silver plating. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1825257-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825257-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3.8mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.227inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825257-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
