
SPDT slide switch with PC pin termination and bracket mount. Features a 20VAC/20VDC voltage rating, 20mA contact current, and 300mA max current rating. Offers a 2-position, On-On switch function with a 2mm travel and 600gf operating force. Constructed with a polyoxymethylene/acetal actuator and copper alloy contacts with gold plating. Operates within a -20°C to 80°C temperature range and boasts 15,000 electrical and mechanical life cycles.
Sign in to ask questions about the TE Connectivity 1825258-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825258-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.157inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.145inch |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.2205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825258-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
