SP3T slide switch featuring PC pin termination for through-hole mounting with bracket support. Rated for 0.3A at 125VAC, this switch offers a 2mm travel and 15,000 cycle electrical and mechanical life. Constructed with a polyoxymethylene actuator and copper alloy contacts plated with silver and nickel, it operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the TE Connectivity 1825259-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825259-1 technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 8.2mm |
| Electrical Life | 15000Cycles |
| Length | 24mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825259-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.