
SP3T slide switch featuring PC pins for through-hole mounting. This component offers a 20VAC/20VDC voltage rating with a 0.4VA power capacity. It boasts a mechanical and electrical life of 15,000 cycles, with gold-plated copper alloy contacts. The black polyoxymethylene actuator provides a straight, standard orientation with a 2mm switch travel. Operating temperature range is -20°C to 85°C, and it is RoHS compliant.
TE Connectivity 1825259-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.15inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.8mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825259-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.