
DPDT slide switch with PC pin termination for through-hole mounting. Features a 0.3A at 125VAC contact current rating and a mechanical/electrical life of 15,000 cycles. Operates between -20°C and 85°C with a 2mm switch travel and 600gf operating force. Constructed with a polyoxymethylene, acetal, or polyester actuator and copper alloy contacts with silver plating. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1825261-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825261-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.09inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.55118inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.2283inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825261-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.