
DPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers 2 positions with an On-On function and 2mm switch travel. Rated for 20VAC/20VDC at 0.4VA, with a contact current rating of 20mA and gold-plated copper alloy contacts. Electrical and mechanical life rated at 15,000 cycles, operating within a -20°C to 85°C temperature range. UL94 HB flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the TE Connectivity 1825261-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825261-2 technical specifications.
| Actuator Length | 0.09inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.55118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.2283inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825261-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
