
DPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 2-position, On-On switch function with a 2mm travel and 6.2mm standard actuator. Rated for 20VAC/20VDC with a 0.4VA contact rating, this switch boasts an electrical and mechanical life of 15,000 cycles. Constructed with copper alloy contacts plated in gold, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1825262-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825262-2 technical specifications.
| Actuator Length | 6.2mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.55118inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825262-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
