
4PDT standard slide switch with PC pins for through-hole mounting. Features a 20VAC/20VDC voltage rating and 300mA contact current rating, with a 0.4VA power rating. Offers 2 positions and On-On switch function with a 2mm travel. Constructed with copper alloy contacts plated in gold, and a polyoxymethylene/acetal/polyester actuator. Rated for 15,000 electrical and mechanical cycles, operating between -20°C and 85°C.
Sign in to ask questions about the TE Connectivity 1825264-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825264-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825264-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
