
4PDT slide switch featuring a right-angle, through-hole mount with PC pin termination. Offers a 2-position, On-On switch function and a 2mm switch travel. Constructed with a polyoxymethylene, acetal, or polyester actuator and copper alloy contacts with gold plating. Rated for 20V AC/DC, with an electrical and mechanical life of 15,000 cycles. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1825265-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825265-2 technical specifications.
| Actuator Length | 0.276inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.5669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825265-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
