
4PDT slide switch with a 0.3A at 125VAC contact rating. Features a black, 12mm polyoxymethylene actuator and silver-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination and bracket retention. Offers a 2-position, On-On switch function with a 2mm travel and 600gf operating force. Rated for 15,000 electrical and mechanical cycles, operating between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825266-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.6299inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.134inch |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3622inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825266-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.