
4P3T standard slide switch with ON-ON-ON function, rated for 0.3A at 125VAC. Features PC pins for through-hole mounting, a black polyoxymethylene actuator, and copper alloy contacts with silver plating. Offers 15,000 electrical and mechanical life cycles, operating from -20°C to 85°C. Includes PCB mount retention and is supplied in tray packaging.
TE Connectivity 1825267-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.216inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.3mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.8661inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.5mm |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
