4-pole, 3-throw (4P3T) slide switch featuring PC pin termination for through-hole mounting with bracket support. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers a 2mm travel and 15,000 electrical/mechanical life cycles. The polyoxymethylene actuator has a 5.5mm length and standard type, with copper alloy contacts plated in gold and nickel. Operating force is 600gf, with a temperature range of -20°C to 85°C.
Sign in to ask questions about the TE Connectivity 1825267-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825267-2 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825267-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.