
This through-hole mounted slide switch features a 4P3T throw configuration and an On-On-On switch function. It offers a 300mA contact current rating at 125V AC, with silver-plated copper alloy contacts and a 2mm switch travel. The switch boasts a mechanical and electrical life of 15,000 cycles and operates within a temperature range of -20°C to 85°C. The actuator, constructed from Polyoxymethylene (POM) and other polymers, has a length of 4.2mm.
TE Connectivity 1825268-1 technical specifications.
| Actuator Length | 4.2mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyester, POM |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 12.6mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.8661inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Switch Type | SLIDE |
| Tail Length | 0.118inch |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
