
4P3T slide switch featuring PC pin termination and bracket mount/through hole frame. Offers 3 positions with a 2mm switch travel and 600gf operating force. Rated for 20VAC/20VDC and 0.4VA, with a 15,000 cycle electrical and mechanical life. Gold-plated copper alloy contacts ensure reliable performance within a -20°C to 85°C operating temperature range. UL94 HB flammability rating and RoHS compliance confirm safety and environmental standards.
Sign in to ask questions about the TE Connectivity 1825268-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825268-2 technical specifications.
| Actuator Length | 4.2mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.6mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.8661inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825268-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
