4-pole, 3-throw (4P3T) slide switch featuring ON-ON-ON functionality. Rated for 300mA at 125VAC with a mechanical and electrical life of 15,000 cycles. This through-hole mount component utilizes PC pins with silver and nickel plated copper alloy contacts. It offers a 2mm switch travel and a 9mm black polyoxymethylene actuator.
TE Connectivity 1825269-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T, DP7T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.