The TE Connectivity MSS/Alcoswitch 4P3T slide switch is designed for standard and subminiature applications. It features a polyoxymethylene, acetal actuator with a standard type and copper alloy contacts with silver plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 15000 cycles of electrical life and 15000 cycles of mechanical life. The switch is available in bulk packaging with 2000 pieces per package.
TE Connectivity 1825270-1 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 600gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.