Right-angle slide switch featuring a 4-position, 3-throw (4P3T) On-On-On function. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Offers a 2mm switch travel and 15,000 electrical and mechanical life cycles. Mounts via PC pins with bracket support, suitable for through-hole applications. Features a 14mm black polyoxymethylene actuator and gold/nickel plated copper alloy contacts.
Sign in to ask questions about the TE Connectivity 1825270-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825270-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 14mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 24.1mm |
| Electrical Life | 15000Cycles |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825270-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.