
6PDT slide switch featuring a standard, black polyester actuator with a 5.99mm length and 2mm travel. This through-hole, straight-mount component offers silver-plated copper alloy contacts and a 300mA current rating at 125V AC. Designed for 15,000 electrical and mechanical cycles, it operates between -20°C and 85°C and boasts UL94 V-0 flammability. RoHS compliant with PC pin termination.
TE Connectivity 1825271-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.99mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3mm |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.