
6PDT Standard Slide Switch with Gold-plated Copper Alloy contacts, featuring a 2mm switch travel and 3 positions. This through-hole mount switch offers a mechanical and electrical life of 15,000 cycles, with a maximum voltage rating of 20V AC/DC. Operating between -20°C and 85°C, it has a 600gf operating force and a Polyoxymethylene actuator.
Sign in to ask questions about the TE Connectivity 1825271-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825271-2 technical specifications.
| Actuator Length | 0.238inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.7874inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825271-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
