
DP8T slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 0.3A at 125VAC rating with a 2mm switch travel and 600gf operating force. Constructed with copper alloy contacts plated in silver and nickel, and a polyoxymethylene/acetal actuator. Rated for 15,000 electrical and mechanical cycles, operating between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825272-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12.2mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| Length | 20mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT, DP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825272-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.