Switch Slide ON ON ON 6P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
TE Connectivity 1825273-1 technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 600gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.