
6-pole, 3-throw (6P3T) slide switch featuring PC pin termination for through-hole mounting. Offers a 300mA current rating at 125VAC, with a mechanical and electrical life of 15,000 cycles. Equipped with a standard extended side slide actuator made from polyoxymethylene/acetal, providing 2mm of switch travel. Operating force is 600gf, with a temperature range of -20°C to 85°C. RoHS and ELV compliant, with silver-plated copper alloy contacts.
Sign in to ask questions about the TE Connectivity 1825274-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825274-1 technical specifications.
| Actuator Length | 0.49inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 32.1mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 2100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | 6P3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825274-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.