Surface mount SPST DIP switch featuring a recessed rocker actuator and gull wing termination. This 6-position rotary and slide actuator switch offers OFF ON configurations with a 2.54mm terminal pitch. Rated for 0.025A at 24VDC, it boasts an electrical life of 1000 cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Recessed Rocker |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 12.7 |
| Row Space (mm) | 8.25 |
| Product Length (mm) | 16.21 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 7.86 |
| Package Type | DIP |
| Number of Terminals | 12 |
| Body Length (mm) | 16.21 |
| Body Depth (mm) | 9.6 |
| Body Height (mm) | 6.86 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Number of Positions | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |