
DPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 300mA contact current rating at 125VAC, with a 4.5mm polyoxymethylene actuator. This switch provides 15,000 electrical and mechanical life cycles, operating between -20°C and 85°C. The unit has a 4mm switch travel and a 600gf operating force.
TE Connectivity 1825290-1 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 11.2mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.5906inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MHS |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
