
2-position SPST slide actuator DIP switch featuring gold-plated copper alloy contacts and a 2.54mm terminal pitch. This through-hole mounted component offers a 100mA max current rating and 24VDC max voltage rating, with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body and polybutylene actuator, it operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1825360-1 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
