
SPST Rotary & Slide Actuator DIP Switch featuring 4 positions and 4 circuits. This through-hole mounted switch offers a 100mA current rating at 24VDC, with gold-plated copper alloy contacts and a 2.54mm terminal pitch. Designed for 1000 cycles of electrical and mechanical life, it boasts a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range. The black polyphenylene body houses a standard slide actuator with a polybutylene actuator length of 0.99mm.
Sign in to ask questions about the TE Connectivity 1825360-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825360-3 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Current Rating | 100mA |
| Depth | 7.49mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 0.476inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825360-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
