
6-position SPST DIP switch with a standard slide actuator. Features gold-plated copper alloy contacts rated for 1A and 24VDC, with a maximum current of 100mA. Through-hole mounting with 2.54mm terminal pitch and PC pin termination. Operates within a temperature range of -30°C to 85°C, offering 1000 electrical and mechanical cycles. Housing is black Polyphenylene with a Polybutylene actuator, meeting UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 1825360-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825360-4 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 7.49mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.676inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825360-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
