
8-position, SPST DIP switch featuring a raised slide actuator for easy operation. This through-hole mounted switch offers a 0.1A at 24VDC contact rating with gold-plated copper alloy contacts and a 2.54mm terminal pitch. Constructed with a polyphenylene body and polybutylene actuator, it boasts a mechanical and electrical life of 1000 cycles and is UL94 V-0 flammability rated. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1825360-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825360-5 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.876inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825360-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
