Switch Push Button ON Mom DPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk
TE Connectivity 1825399-4 technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPS, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.