
This 3A SPDT on-mom switch features a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. It is rated for 50000 cycles of electrical life and has a maximum voltage rating of 115V AC. The switch is mounted through a hole and has a right angle orientation. It is compliant with ELV regulations and is lead free.
TE Connectivity 1825400-2 technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPS, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.