
DPDT rocker switch with a straight, panel-mount orientation and lug termination. Features a black polyamide actuator and a 3A current rating with silver-plated copper contacts. Offers 20,000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 80°C. Rated for 125V AC and 28V DC, this RoHS and ELV compliant switch is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1825421-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825421-1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 14.05mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Length | 19.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825421-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
