DPDT rocker switch with On-Off-On function, featuring a black nylon actuator. Rated for 3A at 125V AC and 28V DC, with silver-plated copper contacts for 10,000 electrical cycles and 50,000 mechanical cycles. Panel-mount design with straight orientation and lug termination. Compliant with RoHS and ELV standards, operating within a temperature range of -20°C to 80°C.
TE Connectivity 1825421-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825421-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.